Alliance Memory AS6C2008A-55STIN

AS6C2008A Series 2 Mb (256 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - STSOP-32
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C2008A-55STIN.

IHS

Datasheet16 pages18 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS6C2008A-55STIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alliance MemoryAS6C2008-55STIN
AS6C2008 Series 2-Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - TSOP I-32
Alliance MemoryAS6C2008-55SIN
AS6C2008 Series 2-Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
Alliance MemoryAS6C2008-55TIN
SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 32-Pin TSOP-I
IC SRAM 2MBIT 55NS 32STSOP / SRAM Chip Async Single 3.3V 2M-bit 256K x 8 55ns 32-Pin STSOP-I
256K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 256KX8, 55ns, CMOS, PDSO32
2MB, LOW POWER/POWER SAVER,ASYNC,256K X 8,55NS,2.5V~3.6V,32 PIN STSOP I (8X13.4MM), ROHS

Descriptions

Descriptions of Alliance Memory AS6C2008A-55STIN provided by its distributors.

AS6C2008A Series 2 Mb (256 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - STSOP-32
SRAM Chip Async Single 3V 2M-bit 256K x 8 55ns 32-Pin STSOP Tray
Low Power CMOS SRAM 2MB 32pin STSOP (8 x 13.4 mm) 2.7-5V 256k x 8
2Mb £¨256K x 8£© 256 k x 8 2.7V 60mA 5.5V Parallel STSOP-32
Standard SRAM, 256KX8, 55ns, CMOS, PDSO32
IC SRAM 2MBIT PARALLEL 32STSOP
Lp Sram, 2Mb, 256K X 8, 2.7 - 5.5V, 32Pin Stsop (8 X 13.4Mm), 55Ns, Industrial Temp, A Die/ Tray |Alliance Memory AS6C2008A-55STIN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C2008A55STIN