| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AS6C2008-55BINTR | 0 | 2K | 1d | ||||||||
| Newark | AS6C2008-55BINTR | 0 | 2K | Tape & Reel | ||||||||
| Avnet | AS6C2008-55BINTR | 0 | 2K | 13h | ||||||||
| Microchip USA | AS6C2008-55BINTR | 1,761 | 600 | Tray | 2d | |||||||
| Component Stockers USA | AS6C2008-55BINTR | 806 | 2h |
Download datasheets and manufacturer documentation for Alliance Memory AS6C2008-55BINTR.
Download Alliance Memory AS6C2008-55BINTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Alliance Memory AS6C2008-55BINTR provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Download datasheets and manufacturer documentation for Alliance Memory AS6C2008-55BINTR.