Alliance Memory AS4C64M16D3LC-12BIN

DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin FBGA Tray
$ 9.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C64M16D3LC-12BIN.

IHS

Datasheet109 pages4 years ago

Inventory History

3 month trend:
-1.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C64M16D3LC-12BIN provided by its distributors.

DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin FBGA Tray
DDR3 1G-C DIE 64M x 16 1.35V ITEMP (-40 95C) 96-ball FBGA
128MB 64Mx16 1.283V 150mA 1.45V 1.6GHz 16bit BGA
DDR3L DRAM, 64MX16, 0.225ns, CMOS, PBGA78
动态随机存取存储器, 1GB, 800MHZ, FBGA-96;
IC ENCODER NTSC/PAL VID 40LFCSP
Dram, 1Gbit, 800Mhz, Fbga-96; Dram Type:Ddr3; Memory Configuration:64M X 16Bit; Clock Frequency Max:800Mhz; Ic Case/Package:Fbga; No. Of Pins:96Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C64M16D3LC-12BIN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc