Alliance Memory AS4C64M16D3LB-12BIN

R-PBGA-B96 Surface Mount Tray 64MX16 ic memory 800MHz 20ns 9mm 1073741824bit
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C64M16D3LB-12BIN.

IHS

Datasheet86 pages8 years ago

TME

Inventory History

3 month trend:
+182%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2018-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C64M16D3LB-12BIN provided by its distributors.

R-PBGA-B96 Surface Mount Tray 64MX16 ic memory 800MHz 20ns 9mm 1073741824bit
AS4C64M16D3LB: 1 Gb (64 M x 16) 800 MHz 20 ns Surface Mount SDRAM - FBGA-96
DRAM, 1GBIT, 800MHZ, FBGA-96; DRAM Type:DDR3; Memory Configuration:64M x 16bit; Clock Frequency Max:800MHz; IC Case / Package:FBGA; No. of Pins:96Pins; Supply Voltage Nom:1.35V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C64M16D3LB12BIN