Alliance Memory AS4C512M8D4A-75BIN

DDR4 4Gb - 512Mx8 1.2V ITEMP (-40 95C) 1333Mhz 2666Mbps/pin 78-ball FBGA A DIE
$ 43.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C512M8D4A-75BIN.

IHS

Datasheet213 pages3 years ago

Inventory History

3 month trend:
-82.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2022-09-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Alliance Memory AS4C512M8D4A-75BIN provided by its distributors.

DDR4 4Gb - 512Mx8 1.2V ITEMP (-40 95C) 1333Mhz 2666Mbps/pin 78-ball FBGA A DIE
DRAM, 4GBIT, 1.333GHZ, FBGA-78; Available until stocks are exhausted
Alliance Memory SDRAM, 4Gbit, 78 FBGA, 512M x 8, 1330MHz
DRAM Chip DDR4 SDRAM 4Gbit 512M X 8 1.2V 78-Pin FBGA
动态随机存取存储器, 4GB, 1.333GHZ, FBGA-78;
512M x 8 bit DDR4 Synchronous DRAM (SDRAM)
DDR4 DRAM, 512MX8, CMOS, PBGA78
4G, DDR4, 512 X 8, 1.2V, 78-BALL
Dram, 4Gbit, 1.333Ghz, Fbga-78; Dram Type:Ddr4; Memory Configuration:512M X 8Bit; Clock Frequency Max:1.333Ghz; Ic Case/Package:Fbga; No. Of Pins:78Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C512M8D4A-75BIN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc