Alliance Memory AS4C512M8D4-83BIN

Alliance Memory SDRAM, 4Gbit, 78 FBGA, 8Bit, 512M x 8, 1200MHz
$ 28.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C512M8D4-83BIN.

IHS

Datasheet196 pages6 years ago

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Alliance Memory AS4C512M8D4-83BIN provided by its distributors.

Alliance Memory SDRAM, 4Gbit, 78 FBGA, 8Bit, 512M x 8, 1200MHz
DRAM Chip DDR4 SDRAM 4Gbit 512M X 8 1.2V 78-Pin FBGA
IC DRAM 4GBIT PARALLEL 78FBGA / SDRAM - DDR4 Memory IC 4Gb (512M x 8) Parallel 1.2 GHz 18 ns 78-FBGA (7.5x10.6)
Ddr4, 4G, 512 X 8, 1.2V, 78-Ball Fbga, 1200Mhz, Industrial Temp/ Tray |Alliance Memory AS4C512M8D4-83BIN
IC DRAM 4GBIT PAR 1.2GHZ 78FBGA
DDR4 DRAM, 512MX8, CMOS, PBGA78
IC FPGA KINTEX UP LP 2104FCBGA
Memory Size GB = 4 / Organisation = 512 x 8 Bit / Interfaces = POD / Clock Frequency Max. MHz = 1200 / Supply Current mA = 187 / Supply Voltage Min. V = 1.1 / Supply Voltage Max. V = 1.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 95 / Package Type = FBGA / Pins = 78 / Mounting Type = SMD / Packaging = Tray / Length mm = 10.6 / Width mm = 7.5 / Height mm = 1.2

Images

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc