DRAM, 8GBIT, 2.133GHZ, FBGA-200; DRAM Type:LPDDR4X; Memory Configuration:512M x 16bit; Clock Frequency Max:2.133GHz; IC Case / Package:FBGA; No. of Pins:200Pins; Supply Voltage Nom:1.8V; IC Mounting:Surface Mount; Product Range:-
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names: