
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 4C512M16D4A62BINTR | 0 | 1500 | 14h | ||||||||
| Avnet | AS4C512M16D4A-62BINTR | 0 | 1500 | 5d | ||||||||
| Mouser | 913-AS4C52M1D4ABINTR | 2,061 | 1 | Tape & Reel | ||||||||
| UnikeyIC | AS4C512M16D4A-62BINTR | 2,061 | 1 | Tape & Reel | 17h | |||||||
| Worldway Electronics | AS4C512M16D4A-62BINTR | 6,104 | 7 | Tape & Reel | 16h |
Download Alliance Memory AS4C512M16D4A-62BINTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Alliance Memory AS4C512M16D4A-62BINTR provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names: