Alliance Memory AS4C32M16MD1B-5BIN

Dram, 512Mbit, 200Mhz, Fpbga-60 Rohs Compliant: Yes |Alliance Memory AS4C32M16MD1B-5BIN
$ 6.924

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Alliance Memory AS4C32M16MD1B-5BIN provided by its distributors.

Dram, 512Mbit, 200Mhz, Fpbga-60 Rohs Compliant: Yes |Alliance Memory AS4C32M16MD1B-5BIN
IC DRAM 512MBIT PARALLEL 60FBGA
LPDDR1 512MB 1.8V FBPGA60 200M
DRAM, 512MBIT, 200MHZ, FPBGA-60; DRAM Type: Mobile DDR1; Memory Configuration: 32M x 16bit; Clock Frequency Max: 200MHz; IC Case / Package: FPBGA; No. of Pins: 60Pins; Supply Voltage Nom: 1.8V; IC Mounting: Surface Mount; Produ

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C32M16MD1B5BIN