Alliance Memory AS4C256M16MD4V-062BAN

DRAM, Mobile LPDDR4X, 4 GB, 256M x 16bit, 1.6 GHz, TFBGA, 200 Pins
$ 40.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C256M16MD4V-062BAN.

IHS

Datasheet65 pages3 years ago

Inventory History

3 month trend:
-20.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Alliance Memory AS4C256M16MD4V-062BAN provided by its distributors.

DRAM, Mobile LPDDR4X, 4 GB, 256M x 16bit, 1.6 GHz, TFBGA, 200 Pins
4GByte 256M x 16 16bit 14.6mm*800¦Ìm
DRAM, 256M X 16BIT, -40 TO 105DEG C;
4GB-LPDDR4X-WITH ECC 256M X 16 V
动态随机存取存储器, 256M X 16位, -40 至 105度;
Dram, 256M X 16Bit, -40 To 105Deg C; Dram Type:Mobile Lpddr4X; Memory Configuration:256M X 16Bit; Clock Frequency Max:1.6Ghz; Ic Case/Package:Tfbga; No. Of Pins:200Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Alliance Memory AS4C256M16MD4V-062BAN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc