Alliance Memory AS4C256M16MD4A-046BIN

LPDDR4 4Gb 256Mx16 1.1v 2133MHz 4266Mbps IT -40+85C 200FGBA10x14.5x1.1mm w/o ecc
$ 63.082
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C256M16MD4A-046BIN.

Future Electronics

Datasheet121 pages1 year ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C256M16MD4A-046BIN provided by its distributors.

LPDDR4 4Gb 256Mx16 1.1v 2133MHz 4266Mbps IT -40+85C 200FGBA10x14.5x1.1mm w/o ecc
LPDDR4(1.1V), 4GB (X16), 2133MHZ
DRAM, 4GBIT, 2.133GHZ, FBGA-200; DRAM Type:LPDDR4; Memory Configuration:256M x 16bit; Clock Frequency Max:2.133GHz; IC Case / Package:FBGA; No. of Pins:200Pins; Supply Voltage Nom:1.8V; IC Mounting:Surface Mount; Product Range:-

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc