Alliance Memory AS4C256M16D4-83BCN

Active Volatile ROHS3Compliant Parallel ic memory 0C~95C TC 1.14V~1.26V 4Gb 256M x 16 18ns
$ 30.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C256M16D4-83BCN.

IHS

Datasheet201 pages6 years ago

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Alliance Memory AS4C256M16D4-83BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2019-09-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Alliance Memory AS4C256M16D4-83BCN provided by its distributors.

Active Volatile ROHS3Compliant Parallel ic memory 0C~95C TC 1.14V~1.26V 4Gb 256M x 16 18ns
4Gb (256Mbx16) DDR4 1.2V 2400Mbps/pin 96-ball FBGA (7.5x13.5x1.2mm) C-Temp
Memory Size GB = 4 / Organisation = 256 M x 16 Bit / Interfaces = POD / Clock Frequency Max. MHz = 1200 / Supply Current mA = 235 / Supply Voltage Min. V = 1.1 / Supply Voltage Max. V = 1.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 95 / Package Type = FBGA / Pins = 96 / Mounting Type = SMD / Packaging = Tray / Length mm = 13.5 / Width mm = 7.5 / Height mm = 1.2

Images

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc