Alliance Memory AS4C256M16D3LC-12BCN

AS4C256M16D3LC Series 4Gb (256 M x 16) 1.45 V 800 MHz DDR3 SDRAM - FBGA-96
$ 25.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C256M16D3LC-12BCN.

Future Electronics

Datasheet88 pages6 years ago
Datasheet87 pages7 years ago

Inventory History

3 month trend:
+1.52%

CAD Models

Download Alliance Memory AS4C256M16D3LC-12BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2020-03-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Alliance Memory AS4C256M16D3LC-12BCN provided by its distributors.

AS4C256M16D3LC Series 4Gb (256 M x 16) 1.45 V 800 MHz DDR3 SDRAM - FBGA-96
512MB 256Mx16 1.283V 155mA 1.45V 800MHz Parallel 16bit FBGA 13.5mm*1.2mm
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin FBGA Tray
DRAM, DDR3L, 4 Gbit, 256M x 16bit, 800 MHz, 96-Pin, FBGA
DDR3L DRAM, 256MX16, CMOS, PBGA96
动态随机存取存储器, 800MHZ, 4GB, FBGA-96;
DDR3L SDRAM 4Gb 256Mx16 800MHz
Dram, 800Mhz, 4Gbit, Fbga-96; Dram Type:Ddr3; Memory Configuration:256M X 16Bit; Clock Frequency Max:800Mhz; Ic Case/Package:Fbga; No. Of Pins:96Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C256M16D3LC-12BCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C256M16D3LC12BCN