DRAM, 512MBIT, 200MHZ, FPBGA-90; DRAM Type:Mobile DDR1; Memory Configuration:16M x 32bit; Clock Frequency Max:200MHz; IC Case / Package:FPBGA; No. of Pins:90Pins; Supply Voltage Nom:1.8V; IC Mounting:Surface Mount; Product Range:-
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Alliance Memory Inc
Alliance
ALLIED-SIGNAL INC
ALLIANCE MEMORY Datasheet
ALLIANCE SEMICONDUCTOR CORP
Alliance Memory Semiconductor
Aliance Memory
Alliance Memory Inc
Part Number Aliases
This part may be known by these alternate part numbers: