Alliance Memory AS4C16M16SB-6BIN

AS4C16M16SB 256-Mbit (16 M x 16) 3.6 V High-Speed CMOS Synchronous DRAM - TFBGA-54
$ 7.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16SB-6BIN.

IHS

Datasheet56 pages8 years ago

Inventory History

3 month trend:
-1.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2021-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C16M16SB-6BIN provided by its distributors.

AS4C16M16SB 256-Mbit (16 M x 16) 3.6 V High-Speed CMOS Synchronous DRAM - TFBGA-54
DRAM Chip DDR SDRAM 256Mbit 16M X 16 3.3V 54-Pin FBGA Tray
Synchronous DRAM, 16MX16, 5ns, CMOS, PBGA54
SD 256Mb 16Mx16 PC166 Pb-FreeIndustrial Temp
动态随机存取存储器, 256MB, 166MHZ, FBGA-54;
SDR, 256MB, 16M X 16, 3.3V, 54-B
Dram, 256Mbit, 166Mhz, Fbga-54; Dram Type:Sdram; Memory Configuration:16M X 16Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Fbga; No. Of Pins:54Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C16M16SB-6BIN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C16M16SB6BIN