Alliance Memory AS4C16M16D1-5BCN

AS4C16M16D1 Series 256Mb (16M x 16) 200MHz DDR Synchronous DRAM (SDRAM)-TFBGA-60
$ 9.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16D1-5BCN.

IHS

Datasheet64 pages13 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
-2.49%

CAD Models

Download Alliance Memory AS4C16M16D1-5BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2013-01-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

256Mb £¨16M x 16£© 16Mx16 2.3V 200mA 2.7V 200MHz Parallel 16bit BGA 13mm*8mm*800¦Ìm
DRAM Chip DDR SDRAM 256Mbit 16M X 16 2.5V 60-Pin TFBGA Tray
DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 60-Pin TFBGA

Descriptions

Descriptions of Alliance Memory AS4C16M16D1-5BCN provided by its distributors.

AS4C16M16D1 Series 256Mb (16M x 16) 200MHz DDR Synchronous DRAM (SDRAM)-TFBGA-60
DDR1 256MB 200Mhz 400Mbps/pin 2.5V 16M x 16 60ball TFBGA
256Mb £¨16M x 16£© 16Mx16 2.3V 235mA 2.7V 200MHz Parallel 16bit BGA
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.5V 60-Pin TFBGA Tray
EAR99 Surface Mount Tray 16MX16 ic memory 200MHz 700ps 13mm 0.04A
Synchronous DRAM, 16MX16, 0.7ns, CMOS, PBGA60
动态随机存取存储器, 256MB, 200MHZ, TFBGA-60;
IC DRAM 256MBIT PARALLEL 60TFBGA
Dram, 256Mbit, 200Mhz, Tfbga-60; Dram Type:Ddr1; Memory Configuration:16M X 16Bit; Clock Frequency Max:200Mhz; Ic Case/Package:Tfbga; No. Of Pins:60Pins; Supply Voltage Nom:2.5V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C16M16D1-5BCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc