Alliance Memory AS4C128M32MD4A-062BIN

LPDDR4 4Gb 128Mx32 1.1v 1600MHz 3200Mbps IT -40+85C 200FGBA10x14.5x1.1mm w/ ecc
$ 63.082
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C128M32MD4A-062BIN.

Future Electronics

Datasheet56 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C128M32MD4A-062BIN provided by its distributors.

LPDDR4 4Gb 128Mx32 1.1v 1600MHz 3200Mbps IT -40+85C 200FGBA10x14.5x1.1mm w/ ecc
LPDDR4(1.1V), 4GB (X32), 1600MHZ
DRAM, 4GBIT, 1.6GHZ, FBGA-200; DRAM Type:LPDDR4; Memory Configuration:128M x 32bit; Clock Frequency Max:1.6GHz; IC Case / Package:FBGA; No. of Pins:200Pins; Supply Voltage Nom:1.8V; IC Mounting:Surface Mount; Product Range:-

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc