Alliance Memory AS25F1128MQ-70SIN

Nor Flash 128MBIT 128M X 1 BIT/64M X 2 BIT/32M X 4 Bit Qpi/spi 1.8V 6NS 8-PIN Sop
$ 2.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS25F1128MQ-70SIN.

IHS

Datasheet79 pages4 years ago

TME

Inventory History

3 month trend:
-0.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-06-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Alliance Memory AS25F1128MQ-70SIN provided by its distributors.

NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit QPI/SPI 1.8V 6ns 8-Pin SOP
16MB 128G x 8 1.65V 1.95V 133MHz QPI,SPI-Quad I/O SOP-8
FLASH MEMORY, 128MBIT, -40 TO 85DEG C;
128MB, 1.8V SERIAL NOR FLASH, MU
IC FLASH 128MBIT SPI/QUAD 8SOP
闪存 存储器, 128MB, -40 至 85度;
Flash Memory, 128Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Configuration:16M X 8Bit; Interfaces:Qpi, Spi; Ic Case/Package:Wsoic; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Nom:1.8Vrohs Compliant: Yes |Alliance Memory AS25F1128MQ-70SIN

Images

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS25F1128MQ70SIN