Allen Bradley 1747-L40A

The Allen-Bradley 1747-L40A is a versatile fixed hardware controller that forms part of the SLC 500 series, designed...

Price and Stock

DistributorSKUMinPkg
Electronic Supply1747-L40A11
2d

Descriptions

Descriptions of Allen Bradley 1747-L40A provided by its distributors.

The Allen-Bradley 1747-L40A is a versatile fixed hardware controller that forms part of the SLC 500 series, designed for efficiency and reliability in industrial automation. Featuring 24 discrete 120V AC inputs and 16 AC/DC relay outputs, this compact PLC boasts robust processing capabilities with a 1K instruction capacity and a scan speed of 8 milliseconds per 1K, powered by a capacitor-backed RAM with optional EEPROM and UVPROM memory backup. Operating efficiently across a wide voltage range from 85V to 265V AC, the 1747-L40A ensures seamless performance with its program scan hold-up time of up to 700 milliseconds and supports expansion with two additional modules via the 1746-A2 chassis, making it an adaptable solution for varying operational demands.Technical specifications for 1747-L40A Manufacturer Rockwell Automation Brand Allen-Bradley Part Number/Catalog No. 1747-L40A Module Type Fixed Controller Series SLC 500 Inputs (24) 120 V AC Outputs 16 AC/DC Relay Memory: 1K Instruction Capacity Communication Port: DH485 Integrated Inputs Twenty-Four (24) 120 Volts AC Integrated Outputs Sixteen (16) AC/DC Relay High-Speed Counter No Line Power 120/240 Volts AC Cable Belden 9463 User Power 24 Volts - 200 milliamps Weight 0.37 pounds (168 grams) Connectors 6-Pin Phoenix Connector Dimensions 5.72 x 1.37 x 5.15 inches Operating Temperature 0-60 Celsius

Manufacturer Aliases

Allen Bradley has several brands around the world that distributors may use as alternate names. Allen Bradley may also be known as the following names:

  • A-B
  • STK
  • ALLEN BRAD
  • ABC
  • AIRCO
  • AB CONNECTORS
  • STP
  • ALLEN BRADLY
  • AllenBradl
  • ALLEN BRADLE
  • ALLEN-BRADLEY CO INC
  • AB CONNECTOR
  • STKPL
  • ALLEN BRA
  • ALLEN BRADLEY ROCKWE
  • AB CONNECTORS LTD
  • ALLEN-BRAN
  • Rockwell Automation/Allen-Bradley 1
  • ALLEN B
  • ALLEN BRADELY
  • ALLEN BRADLEY COMPANY
  • ALAN BRADLEY
  • A-B/IRC
  • Allen Bradley Guardmaster
  • ALLN
  • Rockwell Automation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1747L40A