Allen Bradley 1747-L30L

The Allen-Bradley 1747-L30L Series Fixed Hardware Style Controller from the PLC SLC 500 series is engineered for...

Price and Stock

DistributorSKUMinPkg
Electronic Supply1747-L30L11
2d

Descriptions

Descriptions of Allen Bradley 1747-L30L provided by its distributors.

The Allen-Bradley 1747-L30L Series Fixed Hardware Style Controller from the PLC SLC 500 series is engineered for efficient operations with an 8 ms/1K scan time and robust memory options including capacitor-backed RAM and optional EEPROM/UVPROM. It integrates a processor, power supply, and 30 I/O points within a compact package, offering flexibility with 1K instruction capacity and reliable performance through a range of power conditions, from 21.6 to 26.4V DC and 120-240V AC. Designed for durability, this controller supports 18 input and 12 output configurations with DC transistor sinks, handling I/O electrical-optical isolation of 1500V AC and operating smoothly in temperatures between 32-140 °F, making it ideal for demanding industrial environments.Technical specifications for 1747-L30L Manufacturer Rockwell Automation Brand Allen-Bradley Part Number/Catalog No. 1747-L30L Series SLC 500 Module Type Fixed Controller Inputs (18) 24 V DC Source Outputs 12 DC Transistor Sink Line Power 120/240 Volts AC High-Speed Counter Yes User Power 24 Volts - 200 milliamps Cable Belden 9463 Connectors 6-Pin Phoenix Connector Weight 0.37 pounds (168 grams) Dimensions 5.72 x 1.37 x 5.15 inches Operating Temperature 0-60 Celsius

Manufacturer Aliases

Allen Bradley has several brands around the world that distributors may use as alternate names. Allen Bradley may also be known as the following names:

  • A-B
  • STK
  • ALLEN BRAD
  • ABC
  • AIRCO
  • AB CONNECTORS
  • STP
  • ALLEN BRADLY
  • AllenBradl
  • ALLEN BRADLE
  • ALLEN-BRADLEY CO INC
  • AB CONNECTOR
  • STKPL
  • ALLEN BRA
  • ALLEN BRADLEY ROCKWE
  • AB CONNECTORS LTD
  • ALLEN-BRAN
  • Rockwell Automation/Allen-Bradley 1
  • ALLEN B
  • ALLEN BRADELY
  • ALLEN BRADLEY COMPANY
  • ALAN BRADLEY
  • A-B/IRC
  • Allen Bradley Guardmaster
  • ALLN
  • Rockwell Automation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1747L30L