Allen Bradley 1747-DTAM-E

Data Table Access Module 1747DTAME

Price and Stock

DistributorSKUMinPkg
Electronic Supply1747-DTAM-E16
2d

Descriptions

Descriptions of Allen Bradley 1747-DTAM-E provided by its distributors.

Data Table Access Module 1747DTAME
The Allen-Bradley 1747-DTAM-E module, crafted by Rockwell Automation, serves as a data table access module tailored for factory floor integration. This device allows operators to seamlessly modify machine operating modes, clear processor faults, and conduct data file transfers with SLC 500 processors, albeit without support for string, floating-point, or ASCII data types. Featuring both modify and monitor modes activated via factory-installed jumpers, the 1747-DTAM-E enables efficient memory data transfers between CPU EEPROM and RAM and supports multilingual message display in six languages. Certified by UL and CSA, it boasts a NEMA 12, 13 rated enclosure ensuring robust protection, operable within a temperature range of 32 to 131 degrees Fahrenheit. Additionally, strategic ventilation holes facilitate heat dissipation, with users advised to adhere to guidelines when modifying enclosure openings for optimal performance.Technical specifications for 1747-DTAM-E Brand Allen-Bradley / Rockwell Automation Series SLC 500 Part Number 1747-DTAM-E Product type Data table access module Memory EEPROM and RAM Operating temperature 32 to 131 degrees Fahrenheit Certifications UL and CSA standards Enclosure rating NEMA 12, 13 Operating modes Modify and monitor modes Languages English, Spanish, German, French, Italian, and Japanese

Manufacturer Aliases

Allen Bradley has several brands around the world that distributors may use as alternate names. Allen Bradley may also be known as the following names:

  • A-B
  • STK
  • ALLEN BRAD
  • ABC
  • AIRCO
  • AB CONNECTORS
  • STP
  • ALLEN BRADLY
  • AllenBradl
  • ALLEN BRADLE
  • ALLEN-BRADLEY CO INC
  • AB CONNECTOR
  • STKPL
  • ALLEN BRA
  • ALLEN BRADLEY ROCKWE
  • AB CONNECTORS LTD
  • ALLEN-BRAN
  • Rockwell Automation/Allen-Bradley 1
  • ALLEN B
  • ALLEN BRADELY
  • ALLEN BRADLEY COMPANY
  • ALAN BRADLEY
  • A-B/IRC
  • Allen Bradley Guardmaster
  • ALLN
  • Rockwell Automation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1747 -DTAM -E