Allen Bradley 1497-M-BASX-0-N

Allen Bradley 2000VA Transformer, 110/120V ac
$ 1,287.24

Price and Stock

Descriptions

Descriptions of Allen Bradley 1497-M-BASX-0-N provided by its distributors.

Allen Bradley 2000VA Transformer, 110/120V ac
Rockwell Automation ICB1 - 1497-M-BASX-0-N
The Allen-Bradley 1497-M-BASX-0-N transformer, part of the 1497 series, is an industrial-grade control circuit transformer designed to decrease voltage supply, enhancing operator safety with a 2 KVA (2000 VA) power rating. This single-phase transformer supports a frequency of 50/60 Hertz and handles input voltages between 220 to 440 Volts AC, offering output for applications using 240 to 480 Volts AC. Compact in design with dimensions of 9.2 x 6.3 x 7.1 inches, it features IP 2X rated finger-safe terminals and meets UL, EN, CSA, RoHS, and CE standards, ensuring global usability and compliance. Ideal for use in industrial automation and control equipment such as power PLCs and machine tools, this device comes pre-wired with four control wires plus a ground wire and allows mounting up to a 500 VA Volts-Amps rating. However, it lacks secondary and primary fuse blocks and is open-enclosure, requiring protection from water exposure.Technical specifications for 1497-M-BASX-0-N Brand Allen-Bradley / Rockwell Automation Series 1497 Transformers Part Number 1497-M-BASX-0-N Description Control Circuit Transformer Power 2000 VA Maximum output current 2000 Amps Frequency 50/60 Hertz Voltage 240/480 Volts AC Fuse blocks 0 primary, 0 secondary Standard CE, UL, EN, CSA Protection 2X finger safe

Manufacturer Aliases

Allen Bradley has several brands around the world that distributors may use as alternate names. Allen Bradley may also be known as the following names:

  • A-B
  • STK
  • ALLEN BRAD
  • ABC
  • AIRCO
  • AB CONNECTORS
  • STP
  • ALLEN BRADLY
  • AllenBradl
  • ALLEN BRADLE
  • ALLEN-BRADLEY CO INC
  • AB CONNECTOR
  • STKPL
  • ALLEN BRA
  • ALLEN BRADLEY ROCKWE
  • AB CONNECTORS LTD
  • ALLEN-BRAN
  • Rockwell Automation/Allen-Bradley 1
  • ALLEN B
  • ALLEN BRADELY
  • ALLEN BRADLEY COMPANY
  • ALAN BRADLEY
  • A-B/IRC
  • Allen Bradley Guardmaster
  • ALLN
  • Rockwell Automation