The Allen-Bradley 140M-C2E-C20 is a motor protection circuit breaker (MPCB) designed for use in industrial settings. It is a mechanical device that provides protection for motors against overcurrent and overheating. Here's a breakdown of its key features and specifications: Technical Specifications Supply Voltage: 480Y/277 VAC, 50/60Hz Maximum Available Fault Current: 5 kA Breaking Capacity: Standard breaking capacity Frame Size: C Trip Type: Adjustable thermal/fixed magnetic (13 x In) Alarm/Error Codes The 140M-C2E-C20 does not have specific alarm or error codes listed in our research. However, it is likely that the device would have standard alarm and error codes for common issues such as overcurrent, overheating, or other malfunctions. These codes would typically be found in the user manual or technical documentation for the device. User Manual The user manual for the Allen-Bradley 140M-C2E-C20 is not readily available online. However, it is likely that the manual would provide detailed information on the device's operation, installation, and troubleshooting procedures. Troubleshooting Troubleshooting for the 140M-C2E-C20 would typically involve identifying the cause of an issue, such as an overcurrent or overheating, and then addressing the root cause. This could involve adjusting the trip settings, replacing faulty components, or performing routine maintenance on the device. Programming The 140M-C2E-C20 is a mechanical device and does not require programming. It operates based on its pre-set trip settings and does not have any programmable features. Installation The installation of the 140M-C2E-C20 would typically involve mounting the device in a suitable location, connecting it to the power supply and motor circuit, and ensuring that it is properly grounded and secured. The device should be installed in accordance with the manufacturer's instructions and relevant safety standards.
Allen Bradley has several brands around the world that distributors may use as alternate names. Allen Bradley may also be known as the following names:
A-B
STK
ALLEN BRAD
ABC
AIRCO
AB CONNECTORS
STP
ALLEN BRADLY
AllenBradl
ALLEN BRADLE
ALLEN-BRADLEY CO INC
AB CONNECTOR
STKPL
ALLEN BRA
ALLEN BRADLEY ROCKWE
AB CONNECTORS LTD
ALLEN-BRAN
Rockwell Automation/Allen-Bradley 1
ALLEN B
ALLEN BRADELY
ALLEN BRADLEY COMPANY
ALAN BRADLEY
A-B/IRC
Allen Bradley Guardmaster
ALLN
Rockwell Automation
Part Number Aliases
This part may be known by these alternate part numbers: