Allegro MicroSystems ATS616LSGTN-T

Dynamic Self-Calibrating Peak-Detecting Differential Hall Effect Gear Tooth Sensor IC
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ATS616LSGTN-T.

ODG (Origin Data Global)

Datasheet15 pages5 years ago

Allegro

_legacy Avnet

Inventory History

3 month trend:
-13.81%

CAD Models

Download Allegro MicroSystems ATS616LSGTN-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-05-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellSS46
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS41D
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Honeywell2SS52M
Dimensional Magnetoresistive Sensor 3-Pin Bulk / MAGNETIC SWITCH OMNIPOLAR TO92-3
Ic, Hall Effect Switch, 3040, Sil-3; |Tt Electronics / Optek Technology OHS3040U
NXP SemiconductorsMPX12DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 20-75mV THROUGH HOLE MOUNT
NXP SemiconductorsMPX2300DT1
Pressure Sensor 5.8 PSI (40 kPa) Differential 0 mV ~ 3.006 mV (6V) 4-SIP Module

Descriptions

Descriptions of Allegro MicroSystems ATS616LSGTN-T provided by its distributors.

Dynamic Self-Calibrating Peak-Detecting Differential Hall Effect Gear Tooth Sensor IC
Hall Effect Sensor 25mA Differential 5V/9V/12V/15V/18V 4-Pin SIP Module(SG) T/R
ALLEGRO MICROSYSTEMS - ATS616LSGTN-T - SENSOR, GEARTOOTH SPEED, SIP-4, 616
Open Collector 3.5V 12mA 25mA 24V SIP TH 8mm × 5.5mm × 5.8mm
Hall Effect Sensor, Rectangular, Through Hole Mount
MAGNETIC SWITCH SPEC PURP 4SIP
SENSOR, GEARTOOTH SPEED, SIP-4, 616; Voltage, Supply Min:3.5V; Voltage, Supply Max:24V; Termination Type:Through Hole; Case Style:SIP; No. of Pins:4; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:616

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS616LSGTNT