NXP Semiconductors MPX12DP

Differential Peizoresistive Pressure Sensor 0-1.45 Psi 5% 20-75MV Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX12DP.

IHS

Datasheet20 pages18 years ago

element14 APAC

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPX10DP
Pressure Sensor 1.45 PSI (10 kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 35 mV (3V) 4-SIP Module
NXP SemiconductorsMPXC2011DT1
NXP MPXC2011DT1 Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 10 V
NXP SemiconductorsMPX10D
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 35 mV (3V) 4-SIP Module

Descriptions

Descriptions of NXP Semiconductors MPX12DP provided by its distributors.

DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 20-75mV THROUGH HOLE MOUNT
Pressure Sensor 0kPa to 10kPa Differential Automotive 4-Pin Case 344C-01 Tray
FREESCALE SEMICONDUCTOR MPX12DP Pressure Sensor, Differential, 5.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 6 V
Pressure Sensors IC; IC Function:Pressure Sensor IC; Supply Voltage:3V; Linearity Max (V):0.5; Operating Pressure Max:10psi; Pressure Measurement Type:Differential; Linearity Min (V):-0.5; Sensitivity:5.5; Over Pressure:75kPa ;RoHS Compliant: Yes
IC, PRESSURE SENSOR, 10KPA, 4SIP; Pressure Type:Differential; Operating Pressure Range:0kPa to 10kPa; Sensitivity, V/P:5.5mV/kPa; Supply Current:6mA; Sensor Case Style:344C-01; No. of Pins:4; Supply Voltage Range:3V to 6V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 10kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344C-01; Port Style:Dual Port; Supply Voltage:3.0V; Supply Voltage Max:6V; Supply Voltage Min:3V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP