
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ALT80802KEJJTR | 385 | 5h | |||||||||
| Future Electronics | ALT80802KEJJTR | 18,000 | 1500 | Tape & Reel | ||||||||
| DigiKey | 620-2006-1-ND | 44,901 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ALT80802KEJJTR | 0 | 18K | |||||||||
| Farnell | ALT80802KEJJTR | 0 | 1 | Cut Tape | 4h |
Download datasheets and manufacturer documentation for Allegro MicroSystems ALT80802KEJJTR.
Download Allegro MicroSystems ALT80802KEJJTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Allegro MicroSystems ALT80802KEJJTR provided by its distributors.
Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:
Download datasheets and manufacturer documentation for Allegro MicroSystems ALT80802KEJJTR.