
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ALT80800KLPATR | 12,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 620-2963-1-ND | 20,457 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ALT80800KLPATR | 0 | 12K | |||||||||
| Mouser | 250-ALT80800KLPATR | 7,900 | 1 | Tape & Reel | ||||||||
| Win Source | WS-ALT80800KLPATR | 15,990 | 35 | 11h |
Download datasheets and manufacturer documentation for Allegro MicroSystems ALT80800KLPATR.
Download Allegro MicroSystems ALT80800KLPATR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Allegro MicroSystems ALT80800KLPATR provided by its distributors.
Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:
Download datasheets and manufacturer documentation for Allegro MicroSystems ALT80800KLPATR.