Allegro MicroSystems ACS770ECB-200B-PFF-T

Current Sensor, -40 To 85Deg C, 120Khz, Quiescent Current-, Bandwidth120Khz, Sen
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS770ECB-200B-PFF-T.

IHS

Datasheet30 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+2.58%

CAD Models

Download Allegro MicroSystems ACS770ECB-200B-PFF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Allegro MicroSystemsACS770KCB-150B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS770KCB-150U-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS758ECB-200B-PFF-T
ACS758 Series 5 V 200 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF

Descriptions

Descriptions of Allegro MicroSystems ACS770ECB-200B-PFF-T provided by its distributors.

Current Sensor, -40 To 85Deg C, 120Khz, Quiescent Current-, Bandwidth120Khz, Sen
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Thermally Enhanced, Fully Integrated, Hall Effect-Based High Precision Linear Current Sensor IC with 100 µO Current Conductor
Current Sensor, -40 To 85Deg C, 120Khz; Current Sense Direction:Bidirectional; Accuracy:± 0.5%; Sensor Case/Package:Pff; No. Of Pins:5Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Isolation Voltage:4.8Kvrms Rohs Compliant: Yes |Allegro Microsystems ACS770ECB-200B-PFF-T

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS770ECB--200B-PFF-T