Allegro MicroSystems ACS758LCB-100U-PFF-T

Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube
$ 5.815
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS758LCB-100U-PFF-T.

IHS

Datasheet22 pages4 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+7.91%

CAD Models

Download Allegro MicroSystems ACS758LCB-100U-PFF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-03-26
Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Allegro MicroSystemsACS759LCB-100B-PFF-T
Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS770LCB-100U-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS770LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS756SCB-100B-PFF-T
Current Sensor Current Sensor AC/DC Current 3.3V/5V 5-Pin Case CB-PFF Tube
SENSOR CURRENT HALL 100A AC/DC / Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Allegro MicroSystems ACS758LCB-100U-PFF-T provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube
Current Sensor, Analog, BICMOS, 5 Pin, Unspecified
ACS758 Series 5 V 100 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF
Hall Effect Sensor 1mA Monolithic 5V 3-Pin Case CB Tube
CURRENT SENSOR HE/OL 100A 5-CB
Thermally Enhanced, Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 100 micro-Ohms Current Conductor
ALLEGRO MICROSYSTEMS - ACS758LCB-100U-PFF-T - Stromsensor, Stromleiter, 10 mA, 120 kHz, PFF, 5 Pin(s), 3 V, 5.5 V
Allegro Microsystems, , , +150 ¡ãC
Analog Circuit, 1 Func, BICMOS
CAP FILM 0.1UF 20% 630VDC RADIAL
IC, CURRENT SENSOR, 10mA, PFF-5; Quiescent Current:10mA; Bandwidth:120kHz; Polarization:Unipolar; Sensor Case Style:PFF; No. of Pins:5; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Range:-40°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS758LCB-100U-PFF-T.
  • ACS758LCB100UPFF-T
  • ACS758LCB100UPFFT