Allegro MicroSystems ACS754SCB-200-PSF

Hall Effect Based Linear Current Sensor 5-Pin CB-PSF Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS754SCB-200-PSF.

IHS

Datasheet9 pages16 years ago

Farnell

Verical

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-11-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-11-04

Descriptions

Descriptions of Allegro MicroSystems ACS754SCB-200-PSF provided by its distributors.

Hall Effect Based Linear Current Sensor 5-Pin CB-PSF Bulk
SENSOR CURRENT HALL 200A AC/DC
Hall Effect IC; Hall Effect Type:Linear; Output Current:1.2mA; Accuracy:1%; Bandwidth:35kHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:Through Hole; Package/Case:CB-PSF; No. of Pins:5; Current Rating:200A ;RoHS Compliant: Yes
CURRENT SENSOR 200A, CB-PSF-5, 754; Sensor / Transducer Type:Current; Polarisation:Unipolar; Accuracy:1%; Quiescent Current:200A; Bandwidth:35kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:16V; Termination Type:Through Hole; Case Style:CB-PSF; No. of Pins:5; Operating Temperature Range:-20°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Base Number:754; Amplifier IC Type:Current Sensor; Current, Supply:8mA; Current, Supply Max:10mA; Max Frequency:35kHz; Voltage, Supply DC Max:5.5V; Voltage, Supply DC Min:4.5V

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS754SCB200PSF