Allegro MicroSystems ACS716KLATR-12CB-T

120 kHz Bandwidth, High-Voltage Isolation Current Sensor with Integrated Overcurrent Detection
$ 3.928
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS716KLATR-12CB-T.

IHS

Datasheet23 pages3 years ago

ODG (Origin Data Global)

Newark

Allegro

Inventory History

3 month trend:
+26.83%

CAD Models

Download Allegro MicroSystems ACS716KLATR-12CB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-02-03
Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Allegro MicroSystemsACS710KLATR-12CB-T
120 kHz Bandwidth, High-Voltage Isolation Current Sensor IC with Integrated Overcurrent Detection
Allegro MicroSystemsACS710KLATR-12CB-NL-T
Current Sensor Current Sensor AC/DC Current 3.3V/5V 16-Pin SOIC W T/R
Allegro MicroSystemsACS711KLCTR-12AB-T
Linear Current Sensor with Overcurrent Fault Output with <100 V Isolation, SOIC-8, RoHS

Descriptions

Descriptions of Allegro MicroSystems ACS716KLATR-12CB-T provided by its distributors.

120 kHz Bandwidth, High-Voltage Isolation Current Sensor with Integrated Overcurrent Detection
Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R
ACS716 Series 3.6 V ±12.5A 120kHz High-Voltage Isolation Current Sensor- SOIC-16
CURRENT SENSOR, 9mA, SOIC-16; Quiescent; CURRENT SENSOR, 9mA, SOIC-16; Quiescent Current: 9mA; Bandwidth: 120kHz; Sensor Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 16 Pin, Surface Mount

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS716KLATR12CBT