Allegro MicroSystems ACS709LLFTR-20BB-T

High Bandwidth, Fast Fault Response Current Sensor IC In Thermally Enhanced Package
$ 4.321
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS709LLFTR-20BB-T.

IHS

Datasheet20 pages2 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+4.43%

CAD Models

Download Allegro MicroSystems ACS709LLFTR-20BB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-12-17
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Allegro MicroSystemsACS716KLATR-25CB-T
120 kHz Bandwidth, High-Voltage Isolation Current Sensor with Integrated Overcurrent Detection
Allegro MicroSystemsACS716KLATR-25CB-NL-T
120 kHz Bandwidth, High-Voltage Isolation Current Sensor with Integrated Overcurrent Detection
Allegro MicroSystemsACS711KLCTR-25AB-T
SENSOR CURRENT HALL 25A AC/DC / Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R

Descriptions

Descriptions of Allegro MicroSystems ACS709LLFTR-20BB-T provided by its distributors.

High Bandwidth, Fast Fault Response Current Sensor IC In Thermally Enhanced Package
Open Loop Current Sensor AC/DC Current 3.3V/5V Automotive 24-Pin QSOP T/R
ALLEGRO MICROSYSTEMS - ACS709LLFTR-20BB-T - IC, CURRENT SENSOR, 24QSOP
Current Sensor IC, bidirectional, Vcc = 3.3 V, range 20 A, Vrms = 2100 V, band width 120 kHz, temperature range: L
IC, CURRENT SENSOR, 11mA, QSOP-24; Quiescent Current:11mA; Bandwidth:120kHz; Polarization:Unipolar; Sensor Case Style:QSOP; No. of Pins:24; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Range:-40°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS709LLFTR-20BB-T.
  • ACS709LLFTR20BBT