Allegro MicroSystems A8512EETTR-T

LED Backlight Driver for LCD Monitors and Televisions, SOIC-24, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A8512EETTR-T.

Allegro MicroSystems LLC SCT

Datasheet20 pages6 years ago

Allegro

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-31
LTD Date2025-07-31

Descriptions

Descriptions of Allegro MicroSystems A8512EETTR-T provided by its distributors.

LED Backlight Driver for LCD Monitors and Televisions, SOIC-24, RoHS
Allegro MicroSystems LLC SCT
LED DRVR 36Segment 9V/12V/15V/18V 28-Pin QFN EP T/R
Tape & Reel (TR) A8512 Step-Up (Boost) IT ALSO NEED 4.75TO 5.5V BIAS SUPPLY led driver 5mm 3mA 24V 1MHz
IC, LED DRVR, QFN; Topology:Boost; No. of Outputs:6; Output Current:400mA; Input Voltage Range:8V to 24V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:QFN; Device Type:LED; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.