Allegro MicroSystems A8430EEKTR-T

Tape & Reel (TR) A8430 Step-Up (Boost) PWM led driver 3mm 20mA 10V 1.2MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A8430EEKTR-T.

IHS

Datasheet3 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-04-30

Descriptions

Descriptions of Allegro MicroSystems A8430EEKTR-T provided by its distributors.

Tape & Reel (TR) A8430 Step-Up (Boost) PWM led driver 3mm 20mA 10V 1.2MHz
IC LED DRVR WHITE BCKLGHT 5-MLPD
IC LED DRVR RGLTR DIM 20MA 5MLPD
DRIVER, WHITE LED, SMD, MLPD-5, 8430; Topology:Boost; No. of Outputs:1; Output Current:20mA; Output Voltage:36V; Input Voltage:2.5V to 10V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:MLP; SVHC:No SVHC (15-Dec-2010); Base Number:8430; Device Type:LED; No. of Pins:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:36V; Package / Case:MLP; Supply Voltage Max:10V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8430EEKTR-T.
  • A8430EEKTRT