Allegro MicroSystems A6818SEPTR-T

Tape & Reel (TR) A6818 e3 Strobe Serial power distribution switch 16.59mm 3.3/560V 40mA -20C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6818SEPTR-T.

IHS

Datasheet8 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-29

Descriptions

Descriptions of Allegro MicroSystems A6818SEPTR-T provided by its distributors.

Tape & Reel (TR) A6818 e3 Strobe Serial power distribution switch 16.59mm 3.3/560V 40mA -20C~85C TA
Vacuum Fluorescent Driver, 32-Segment, CMOS, PQCC44
IC SOURCE DVR 32BIT SER 44-PLCC
IC PWR DRVR BIPOLAR 1:32 44PLCC
Source Driver IC; Device Type:Source; No. of Outputs:32; Output Current:15mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44; Operating Temperature Range:-20°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.