Allegro MicroSystems A6810SA-T

Tube A6810 e3 Strobe Serial power distribution switch 22.86mm 3V 40mA -20C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6810SA-T.

IHS

Datasheet9 pages15 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-29

Descriptions

Descriptions of Allegro MicroSystems A6810SA-T provided by its distributors.

Tube A6810 e3 Strobe Serial power distribution switch 22.86mm 3V 40mA -20C~85C TA
Vacuum Fluorescent Driver, 10-Segment, CMOS, PDIP18
IC SOURCE DRVR 10BIT SER 18-DIP
IC PWR DRVR BIPOLAR 1:10 18DIP
LATCHED SOURCE DRIVER, 5.5V, DIP-18; No. of Digits:-; No. of Segments:-; Driver Case Style:DIP; No. of Pins:18Pins; Supply Voltage Min:3V; Supply Voltage Max:7V; Interface Type:Serial; Operating Temperature Min:-20°C; Product Range:-RoHS Compliant: Yes
VFD DRIVER LATCHED 10BIT, 6810, DIP; Driver IC Type:Lamp; Min Output Source Current:40mA; Min Output Sink Current:2.5mA; Voltage, Supply Max:7V; Case Style:DIP; No. of Pins:18; Operating Temperature Range:-20°C to +85°C; Base Number:6810; IC Generic Number:6810; Logic Function Number:6810; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Termination Type:Through Hole; Voltage, Output Max:60V

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6810SAT