Allegro MicroSystems A6285EET-T

Tube A6285 Shift Register Surface Mount led driver 5mm 80mA 5.5V 30MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6285EET-T.

Farnell

Datasheet13 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Allegro MicroSystems A6285EET-T provided by its distributors.

Tube A6285 Shift Register Surface Mount led driver 5mm 80mA 5.5V 30MHz
IC LED DRIVER LINEAR 80MA 32QFN
LED Driver, 16-Segment, BICMOS, QCC32
LED DRIVER, 16 CH, CONST-CURRECT; LED Driver Application:Display; Topology:Constant Current; No. of Outputs:16; Output Current:80mA; Output Voltage:12V; Input Voltage:3V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:QFN; Switching Frequency:30MHz; SVHC:No SVHC (15-Dec-2010); Base Number:6285; Data / Control Interface:Serial; Device Type:LED; Interface Type:Serial; LED Display Type:LED; No. of Pins:32; Package / Case:QFN; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.