Allegro MicroSystems A6280EESTR-T

Tape & Reel (TR) A6280 Shift Register PWM led driver 0.8mm 15mA 17V 5MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6280EESTR-T.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-11-29
LTD Date2014-09-02

Descriptions

Descriptions of Allegro MicroSystems A6280EESTR-T provided by its distributors.

Tape & Reel (TR) A6280 Shift Register PWM led driver 0.8mm 15mA 17V 5MHz
3-Channel Constant-Current LED Driver with Programmable PWM Control
LED DRVR 3Segment 5V/9V/12V/15V 16-Pin QFN EP T/R
IC LED DRIVER PWM CONTROL 16-QFN
IC LED DRVR LIN PWM 150MA 16QFN
IC LED DRIVER LINEAR DIM 16QFN
LED Driver IC; Device Type:LED; Display Interface:Common Anode; Data Control Interface:Serial; Supply Voltage Min:5V; Supply Voltage Max:17V; Termination Type:SMD; Package/Case:16-QFN; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.