Allegro MicroSystems A6279ELPTR-T

Tape & Reel (TR) A6279 Shift Register Surface Mount led driver 7.8mm 32mA 5.5V 25MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6279ELPTR-T.

Arrow Electronics

Datasheet15 pages14 years ago

Verical

element14

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Allegro MicroSystems A6279ELPTR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-30

Descriptions

Descriptions of Allegro MicroSystems A6279ELPTR-T provided by its distributors.

Tape & Reel (TR) A6279 Shift Register Surface Mount led driver 7.8mm 32mA 5.5V 25MHz
LED DRVR 16Segment 5V 24-Pin TSSOP EP T/R
LED Display Driver, 16 Ch Serial TSSOP
IC LED DRIVER LIN 75.5MA 24TSSOP
LED Driver, 16-Segment, BICMOS, PDSO24
IC, LED DRIVER, CONSTANT CURRENT TSSOP24; Topology:Constant Current; No. of Outputs:16; Output Current:90mA; Output Voltage:17V; Input Voltage Range:3V to 5.5V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6279ELPTRT