Allegro MicroSystems A6277ELW

Tube A6277 Shift Register Surface Mount led driver 2.65mm -1mA 5.5V 20MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6277ELW.

DigiKey

Datasheet12 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-10-26
LTD Date2008-04-26

Descriptions

Descriptions of Allegro MicroSystems A6277ELW provided by its distributors.

Tube A6277 Shift Register Surface Mount led driver 2.65mm -1mA 5.5V 20MHz
IC LED DRVR LINEAR 120MA 20SOIC
IC LED DRIVER LIN 120MA 20SOIC
LED Driver, 8-Segment, BICMOS, PDSO20
LED Driver IC; Package/Case:20-SOIC; Number of Drivers:1; Driver Type:LED; Leaded Process Compatible:No; Output Current:150mA; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Supply Voltage:7V RoHS Compliant: No

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.