Allegro MicroSystems A6276ELW-T

16-BIT Serial-input, Constant-current Latched Led Driver Led Driver, 16-SEGMENT, Bicmos, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6276ELW-T.

IHS

Datasheet13 pages17 years ago

Farnell

_legacy Avnet

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Allegro MicroSystems A6276ELW-T provided by its distributors.

16-BIT SERIAL-INPUT, CONSTANT-CURRENT LATCHED LED DRIVER LED Driver, 16-Segment, BICMOS, PDSO24
Tube A6276 Shift Register Surface Mount led driver 15.4mm 90mA 5.5V 10MHz
IC LED DRVR LINEAR 75.5MA 24SOIC
LED DRIVER, 16BIT SERIAL-INPUT, SMD; LED Driver Application:Display; Topology:Constant Current; No. of Outputs:16; Output Current:90mA; Output Voltage:4V; Input Voltage:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; Switching Frequency:10MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:6276; Data / Control Interface:Serial; Device Type:LED; LED Display Type:LED; No. of Pins:24; No. of Segments:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:17V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6276ELWT