Allegro MicroSystems A6276ELW

Tube A6276 Shift Register Surface Mount led driver 15.4mm 32mA 5.5V 20MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6276ELW.

DigiKey

Datasheet14 pages22 years ago

Newchip Electronics Limited

_legacy Avnet

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-10-26
LTD Date2008-04-26

Descriptions

Descriptions of Allegro MicroSystems A6276ELW provided by its distributors.

Tube A6276 Shift Register Surface Mount led driver 15.4mm 32mA 5.5V 20MHz
IC LED DRVR LINEAR 75.5MA 24SOIC
LED Driver, 16-Segment, BICMOS, PDSO24
LED Driver IC; Driver Type:LED; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; Leaded Process Compatible:No; Number of Drivers:1; Output Current:75.5mA; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.