Allegro MicroSystems A6275SLWTR-T

Tape & Reel (TR) A6275 Shift Register COMMON-ANODE led driver 10.3mm 75.5mA 5.5V 20MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6275SLWTR-T.

Newark

Datasheet12 pages15 years ago

Factory Futures

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-05-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-04-30
LTD Date2011-11-01

Descriptions

Descriptions of Allegro MicroSystems A6275SLWTR-T provided by its distributors.

Tape & Reel (TR) A6275 Shift Register COMMON-ANODE led driver 10.3mm 75.5mA 5.5V 20MHz
IC LED DRVR LINEAR 75.5MA 16SOIC
LED Driver, 8-Segment, BICMOS, PDSO16
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-20°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.