Allegro MicroSystems A6275EA

8-BIT Serial-input, Constantcurrent Latched Led Driver | IC Led Driver Linear 60MA 16DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6275EA.

Newark

Datasheet12 pages22 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-10-26
LTD Date2008-04-26

Descriptions

Descriptions of Allegro MicroSystems A6275EA provided by its distributors.

8-BIT SERIAL-INPUT, CONSTANTCURRENT LATCHED LED DRIVER | IC LED DRIVER LINEAR 60MA 16DIP
Tube A6275 Shift Register Through Hole led driver 19.175mm -1mA 5.5V 20MHz
8-BIT SERIAL INPUT, CONSTANT CATHODE SOT-23 225MW 22V RO<AZ
LED Driver, 8-Segment, BICMOS, PDIP16
IC LED DRIVER LINEAR 60MA 16DIP
LED Driver IC; Driver Type:LED; Package/Case:16-DIP; Leaded Process Compatible:No; Number of Drivers:1; Output Current:90mA; Output Voltage:17V; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Supply Voltage:7V RoHS Compliant: No

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.