| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 620-A6270KLPTR-T-1CT-ND | 3,995 | 1 | Cut Tape | ||||||||
| Future Electronics | A6270KLPTR-T-1 | 0 | 4K | Tape & Reel | ||||||||
| Arrow Electronics | A6270KLPTR-T-1 | 0 | 12K | |||||||||
| Mouser | 250-A6270KLPTR-T-1 | 7,808 | 1 | Tape & Reel | ||||||||
| Win Source | WS-A6270KLPTR-T-1 | 10,000 | 19 | 1h |
Download datasheets and manufacturer documentation for Allegro MicroSystems A6270KLPTR-T-1.
Download Allegro MicroSystems A6270KLPTR-T-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Allegro MicroSystems A6270KLPTR-T-1 provided by its distributors.
Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:
Download datasheets and manufacturer documentation for Allegro MicroSystems A6270KLPTR-T-1.