
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | A6217KLJTR-1-T | 3,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 620-A6217KLJTR-1-TCT-ND | 5,968 | 1 | Cut Tape | ||||||||
| Arrow Electronics | A6217KLJTR-1-T | 0 | 9K | |||||||||
| Mouser | 250-A6217KLJTR-1-T | 4,816 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | A6217KLJTR-1-T | 6,000 | 1 | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Allegro MicroSystems A6217KLJTR-1-T.
Download Allegro MicroSystems A6217KLJTR-1-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Allegro MicroSystems A6217KLJTR-1-T provided by its distributors.
Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:
Download datasheets and manufacturer documentation for Allegro MicroSystems A6217KLJTR-1-T.