Allegro MicroSystems A1302EUA-T

Continuous-Time Ratiometric Linear Hall Effect Sensors | SENSOR HALL EFFECT ANALOG 3SIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1302EUA-T.

Verical

Datasheet10 pages16 years ago
Datasheet10 pages15 years ago
Datasheet10 pages16 years ago

Jameco

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Allegro MicroSystems A1302EUA-T provided by its distributors.

Continuous-Time Ratiometric Linear Hall Effect Sensors | SENSOR HALL EFFECT ANALOG 3SIP
Hall Effect Sensor 10mA 5V 3-Pin Ultra Mini SIP Bulk
PROXIMITY SENSOR-HALL EFFECT 2.40-2.60V RECTANGULAR THROUGH HOLE MOUNT
Linear and Magnetic Sensor IC Linear Analog Voltage 3-SIP
IC,A1302EUA-T,SIP-3,CONTENUOUS TIME RATIOMETRIC LIGHT SENSOR
HALL-EFFECT LINEAR 5V SIP-3; Hall Effect Type:Linear; Output Current:10mA; Bandwidth:20kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:6V; Termination Type:Through Hole; Case Style:SIP; No. of Pins:3; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1302; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1302EUA-T.
  • A1302EUAT