
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 620-A1152LLHLX-TCT-ND | 39,652 | 1 | Cut Tape | ||||||||
| Future Electronics | A1152LLHLX-T | 0 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | A1152LLHLX-T | 0 | 30K | |||||||||
| Mouser | 250-A1152LLHLX-T | 28,060 | 1 | Tape & Reel | ||||||||
| Win Source | WS-A1152LLHLX-T | 1,190 | 30 | 22h |
Download datasheets and manufacturer documentation for Allegro MicroSystems A1152LLHLX-T.
Download Allegro MicroSystems A1152LLHLX-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Allegro MicroSystems A1152LLHLX-T provided by its distributors.
Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:
Download datasheets and manufacturer documentation for Allegro MicroSystems A1152LLHLX-T.