Alfatronix PVPRO-DFF

USB CHARGER RCPT, 2PORT, 5VDC, BLACK; Product Range: PVPro Series; Current Rating: 3A; Voltage Rating VAC: -;...
$ 32.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alfatronix PVPRO-DFF.

Newark

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+70.00%

Descriptions

Descriptions of Alfatronix PVPRO-DFF provided by its distributors.

USB CHARGER RCPT, 2PORT, 5VDC, BLACK; Product Range:PVPro Series; Current Rating:3A; Voltage Rating VAC:-; Standard:-; No. of Ports:2 Ports;
Charger Type = Car / Charging Power W = 15 / Output Current A = 3 / Output Voltage V = 5 / Number of Charging Ports = 2 / USB Connector Type = USB-A / Input Voltage V = 32 / Colour = Black

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD