Alfatronix PV6I

Dc-Dc Converter, Module, 1 O/P, 12V, 6A, 72W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alfatronix PV6I.

Newark

Datasheet2 pages17 years ago

element14 APAC

Inventory History

3 month trend:
+3.82%

Descriptions

Descriptions of Alfatronix PV6I provided by its distributors.

Dc-Dc Converter, Module, 1 O/P, 12V, 6A, 72W
CONVERTER, DC/DC, 24/12V, 6A; No. of Outputs: 1 Output; Output Power Max: 72W; Output Voltage - Output 1: 12V; Output Current - Output 1: 6A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 6 / Output Type = Fixed / Rated Power W = 72 / Input Voltage Min. V = 17 / Input Voltage Max. V = 32 / Insulation Voltage V = 400 / Protection Type = Over Temperature Protection / Protection Type = Over Current Protection / Isolation Test = Yes / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Clip Mount / Termination Type = Blade Terminal, Push-On / Operating Temperature Min. °C = 30 / Operating Temperature Max. °C = 30 / Length mm = 127 / Width mm = 87 / Height mm = 50 / Weight g = 405

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD